STMicroelectronics STM32G4A1REI6, 32 bit ARM Cortex M4, STM32G4, 48 MHz, 512kB FLASH, 100-Pin BGA
- RS Stock No.:
- 215-0857
- Mfr. Part No.:
- STM32G4A1REI6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-0857
- Mfr. Part No.:
- STM32G4A1REI6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G4 | |
| Package Type | BGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G4 | ||
Package Type BGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
Program Memory Type FLASH | ||
The STMicroelectronics 32 bit MCU has ADC1/2 can be used in dual mode ADC3 usable only in single mode. It has no parity check in SRAM 2.It has 512/256K single bank flash. The bus Matrix provides access from a Master to a slave, enabling concurrent access and efficient operation.
Flexible static memory controller
It has low power timer
- RS Stock No. 0214865
- Mfr. Part No. STM32C031K6U3TR
Each
$3.31
- RS Stock No. 0214863
- Mfr. Part No. STM32C031K6U3TR
Each (On a Reel of 3000)
$1.594
- RS Stock No. 0763092
- Mfr. Part No. MCXA145VMP
Each
$6.34
- RS Stock No. 0215121P
- Mfr. Part No. STM32WB30CEU5ATR
Each (Supplied on a Reel)
$9.49
Related links
- STMicroelectronics STM32G4A1REI6 512kB FLASH, 100-Pin BGA
- STMicroelectronics STM32G491 Microcontroller 512kB FLASH, 100-Pin BGA
- STMicroelectronics STM32G491MET6 STM32G491 Microcontroller 512kB FLASH, 100-Pin BGA
- STMicroelectronics STM32G491RET6 STM32G491 Microcontroller 512kB FLASH, 100-Pin BGA
- STMicroelectronics STM32G4A1xE Microcontroller 512kB FLASH, 100-Pin BGA
- STMicroelectronics STM32G491KEU6 STM32G491 Microcontroller 512kB FLASH, 100-Pin BGA
- STMicroelectronics STM32G491REI6 STM32G491 Microcontroller 512kB FLASH, 100-Pin BGA
- STMicroelectronics STM32G491CEU6 STM32G491 Microcontroller 512kB FLASH, 100-Pin BGA










