STMicroelectronics STM32G491CEU6, 32 bit ARM Cortex M4, STM32G4 Microcontroller, 48 MHz, 512kB FLASH, 100-Pin BGA

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$21.61

(exc. GST)

$23.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$10.805$21.61

*price indicative

Packaging Options:
RS Stock No.:
215-0841
Mfr. Part No.:
STM32G491CEU6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32G4

Package Type

BGA

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

48MHz

RAM Size

112kB

Maximum Supply Voltage

3.6V

DACs

4 x 12 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

4

Maximum Operating Temperature

85°C

Height

600μm

Length

7.3mm

Width

7.3mm

Standards/Approvals

No

Minimum Supply Voltage

1.71V

Number of Timers

15

Instruction Set Architecture

RISC

ADCs

1 x 3 Bit

Automotive Standard

No

Program Memory Type

FLASH

The STMicroelectronics 32 bit MCU has ADC1/2 can be used in dual mode ADC3 usable only in single mode. It has no parity check in SRAM 2.It has 512/256K single bank flash. The bus matrix provides access from a master to a slave, enabling concurrent access and efficient operation.

Flexible static memory controller

It has low power timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy