STMicroelectronics STM32G4A1REI6, 32 bit ARM Cortex M4, STM32G4, 48 MHz, 512kB FLASH, 100-Pin BGA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-0856
Mfr. Part No.:
STM32G4A1REI6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32G4

Package Type

BGA

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

48MHz

Program Memory Type

FLASH

The STMicroelectronics 32 bit MCU has ADC1/2 can be used in dual mode ADC3 usable only in single mode. It has no parity check in SRAM 2.It has 512/256K single bank flash. The bus Matrix provides access from a Master to a slave, enabling concurrent access and efficient operation.

Flexible static memory controller

It has low power timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy