STMicroelectronics STM32WL55CCU7, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WL Microcontroller, 48 MHz, 64kB FLASH,
- RS Stock No.:
- 210-8303
- Mfr. Part No.:
- STM32WL55CCU7
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 65 more to save $26.00
View bulk pricing optionsSubtotal (1 unit)*
$15.59
(exc. GST)
$17.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 October 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 64 | $15.59 | - |
| 65 - 129 | $15.19 | $26.00 |
| 130 + | $14.96 | $81.90 |
*price indicative
- RS Stock No.:
- 210-8303
- Mfr. Part No.:
- STM32WL55CCU7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32WL | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Power Dissipation Pd | 803mW | |
| Number of Programmable I/Os | 72 | |
| DACs | 2 x 12 | |
| Height | 550μm | |
| Analogue Comparators | 2 | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 1 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32WL | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Power Dissipation Pd 803mW | ||
Number of Programmable I/Os 72 | ||
DACs 2 x 12 | ||
Height 550μm | ||
Analogue Comparators 2 | ||
Length 7mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 1 x 12 Bit | ||
Related links
- STMicroelectronics STM32WL55CC Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G031C8 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G031C8U6 STM32G031C8 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G030C8T6 STM32G030C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G030C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G031C8T6 STM32G031C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G031C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G051K8 Microcontroller 64kB FLASH, 32-Pin UFQFPN
