STMicroelectronics STM32G031C8U6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 64kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 193-9830
- Mfr. Part No.:
- STM32G031C8U6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$24.50
(exc. GST)
$26.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.90 | $24.50 |
*price indicative
- RS Stock No.:
- 193-9830
- Mfr. Part No.:
- STM32G031C8U6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G0 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Standards/Approvals | FBI | |
| Height | 600μm | |
| Width | 7.1mm | |
| Minimum Supply Voltage | 1.7V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 19 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G0 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Standards/Approvals FBI | ||
Height 600μm | ||
Width 7.1mm | ||
Minimum Supply Voltage 1.7V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 19 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32G031C8 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G031C8T6 STM32G031C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G031C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G051K8 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031K8 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031G8 Microcontroller 64kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32G051K8U6 STM32G051K8 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031K8U6 STM32G031K8 Microcontroller 64kB FLASH, 32-Pin UFQFPN
