STMicroelectronics STM32H7A3LIH6Q, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 280 MHz, 2MB FLASH, 225-Pin TFBGA
- RS Stock No.:
- 201-4446
- Mfr. Part No.:
- STM32H7A3LIH6Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 800 more to save $1,885.60
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$3,770.08
(exc. GST)
$4,147.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $23.563 | $3,770.08 | - |
| 800 + | $21.206 | $3,392.96 | $1,885.60 |
*price indicative
- RS Stock No.:
- 201-4446
- Mfr. Part No.:
- STM32H7A3LIH6Q
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32H7 | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 225 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 280MHz | |
| RAM Size | 1.4MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FBI | |
| Width | 13mm | |
| Height | 1.2mm | |
| Analogue Comparators | 2 | |
| Length | 13mm | |
| Number of Programmable I/Os | 168 | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 2 x 16 Bit | |
| Number of Timers | 19 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32H7 | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 225 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 280MHz | ||
RAM Size 1.4MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FBI | ||
Width 13mm | ||
Height 1.2mm | ||
Analogue Comparators 2 | ||
Length 13mm | ||
Number of Programmable I/Os 168 | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 2 x 16 Bit | ||
Number of Timers 19 | ||
Instruction Set Architecture RISC | ||
Related links
- STMicroelectronics STM32H7A3LIH6Q 280 MHz 225-Pin TFBGA
- STMicroelectronics STM32H7A3ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H7A3ZIT6 STM32H7A3ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H7R7L8H6H STM32H7R Microcontroller 64kB FLASH, 225-Pin TFBGA
- STMicroelectronics STM32H7R3L8H6H STM32H7R Microcontroller 64kB FLASH, 225-Pin TFBGA
- STMicroelectronics STM32H7R3L8H6 STM32H7R Microcontroller 64kB FLASH, 225-Pin TFBGA
- STMicroelectronics STM32H7S7L8H6H STM32H7S Microcontroller 64kB FLASH, 225-Pin TFBGA
- STMicroelectronics STM32H7S3L8H6H STM32H7Sxx8 Microcontroller 64kB FLASH, 225-Pin TFBGA
