STMicroelectronics STM32H7R7L8H6H, 32 bit ARM Cortex M7, Arm Cortex-M7 Microcontroller, 600 MHz, 64kB FLASH, 225-Pin

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$15.81

(exc. GST)

$17.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.81-
10 - 99$14.2210%
100 +$13.1217%

*price indicative

RS Stock No.:
216-813
Mfr. Part No.:
STM32H7R7L8H6H
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

Arm Cortex-M7

Product Type

Microcontroller

Package Type

TFBGA

Mount Type

Surface

Pin Count

225

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

600MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

152

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

13mm

Height

13mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

Program Memory Type

FLASH

ADCs

2 x 12 Bit

Number of Timers

23

The STMicroelectronics Microcontrollers are based on the high performance Arm Cortex-M7 32 bit RISC core operating at up to 600 MHz The Cortex -M7 core features a floating point unit which supports Arm double precision and single precision data processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. This device support a full set of DSP instructions and a memory protection unit to enhance application security.

Two SAI serial audio interfaces

One SPDIFRX interface with four inputs

Two SDMMC interfaces

USB OTG high speed interface with full speed capability

USB OTG full speed interface

Two FDCANs interface

Ethernet interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy