STMicroelectronics STM32H7A3ZIT6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 280 MHz, 2MB FLASH, 144-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save $619.20

View bulk pricing options

Subtotal (1 tray of 60 units)*

$1,238.16

(exc. GST)

$1,362.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
60 - 240$20.636$1,238.16-
300 +$18.572$1,114.32$619.20

*price indicative

RS Stock No.:
198-8643
Mfr. Part No.:
STM32H7A3ZIT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32H7

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

280MHz

RAM Size

1.4MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DACs

2 x 12 Bit

Analogue Comparators

2

Length

22mm

Standards/Approvals

No

Number of Programmable I/Os

168

Height

1.6mm

Width

22mm

Minimum Supply Voltage

1.62V

Number of Timers

19

Automotive Standard

No

ADCs

2 x 16 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

COO (Country of Origin):
PH
The STMicroelectronics STM32H7A3ZIT6 is based on 32-bit arm cortex M7 operating at upto 280 MHz MCUs. To enhance application security they support a full set of DSP instructions and a memory protection unit (MPU). These devices incorporate high-speed embedded memories with a dual-bank flash memory of up to 2 Mbytes, around 1.4 Mbyte of RAM and enhanced I/Os and peripherals connected to four APB buses, three AHB buses, a 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory access.

Up to 168 I/O ports with interrupt capability

1.62 to 3.6 V application supply and I/Os

Low-power modes: Sleep, stop and standby

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy