Microchip ATSAME70Q21B-AN, 32 bit ARM Cortex M7, SAME70 Microcontroller, 300 MHz, 2MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 168-2665
- Mfr. Part No.:
- ATSAME70Q21B-AN
- Brand:
- Microchip
This image is representative of the product range
Add 800 more to save $2,196.80
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$4,394.08
(exc. GST)
$4,833.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $27.463 | $4,394.08 | - |
| 800 + | $24.717 | $3,954.72 | $2,196.80 |
*price indicative
- RS Stock No.:
- 168-2665
- Mfr. Part No.:
- ATSAME70Q21B-AN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAME70 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 384kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 1 x 12 Bit | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 1 | |
| Length | 20mm | |
| Number of Programmable I/Os | 114 | |
| Width | 20mm | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | DSP | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAME70 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 384kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 1 x 12 Bit | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Analogue Comparators 1 | ||
Length 20mm | ||
Number of Programmable I/Os 114 | ||
Width 20mm | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 4 | ||
Instruction Set Architecture DSP | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip ATSAME70Q21B-AN SAM E70 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip SAM E70 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip SAM E70 Microcontroller 2MB FLASH, 144-Pin LFBGA
- Microchip ATSAME70Q21A-AN SAM E70 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAME70Q21B-CN SAM E70 Microcontroller 2MB FLASH, 144-Pin LFBGA
- Microchip SAM E70 Microcontroller 2MB FLASH, 100-Pin LQFP
- Microchip ATSAME70N21A-AN SAM E70 Microcontroller 2MB FLASH, 100-Pin LQFP
- Microchip ATSAME70N21B-AN SAM E70 Microcontroller 2MB FLASH, 100-Pin LQFP
