Microchip, 8 bit PIC, PIC16C Microcontroller, 20 MHz, 7kB FLASH, 28-Pin PDIP

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
177-0510
Mfr. Part No.:
PIC16C63A-20I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16C

Package Type

PDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

20MHz

RAM Size

192bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

22

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.43mm

Length

35.18mm

Standards/Approvals

RoHS

Width

7.49mm

Minimum Supply Voltage

4V

ADCs

0 bit

Program Memory Type

FLASH

Automotive Standard

ISO/TS 16949

Instruction Set Architecture

RISC

Number of Timers

2

COO (Country of Origin):
US
2 Capture/Compare

Max. Speed: 20MHz

  • RS Stock No. 2670668
  • Mfr. Part No. 3842548131
Each
$12.91
  • RS Stock No. 0820589
  • Mfr. Part No. 03070
Each
$49.48
Each
$48.77
  • RS Stock No. 2222994
  • Mfr. Part No. TTXPB3
Each
$282.24

Related links