dsPIC30F6012A-30I/PF Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 4.096 kB, 144 kB Flash 64-Pin TQFP
- RS Stock No.:
- 887-7378
- Mfr. Part No.:
- dsPIC30F6012A-30I/PF
- Brand:
- Microchip
1890 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 90)
$19.913
(exc. GST)
$21.904
(inc. GST)
Units | Per unit | Per Tray* |
90 - 360 | $19.913 | $1,792.17 |
450 + | $19.256 | $1,733.04 |
*price indicative |
- RS Stock No.:
- 887-7378
- Mfr. Part No.:
- dsPIC30F6012A-30I/PF
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 30MIPS |
Series | dsPIC30F |
Device Million Instructions per Second | 30MIPS |
Data Bus Width | 16bit |
RAM Size | 8.192 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 4.096 kB, 144 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
Number of UART Channels | 2 |
Number of Ethernet Channels | 0 |
Number of Timers | 5 |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |
Timer Resolution | 16bit |
Height | 1.05mm |
Number of LIN Channels | 0 |
Width | 14mm |
Number of USART Channels | 0 |
Timers | 5 x 16 bit |
Dimensions | 14 x 14 x 1.05mm |
Pulse Width Modulation | 8(16 bit) |
Number of SPI Channels | 2 |
USB Channels | 0 |
ADC Resolution | 12bit |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 16bit |
Number of CAN Channels | 2 |
ADC Channels | 16 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of PWM Units | 8 |
Length | 14mm |
ADCs | 16 x 12 bit |
Related links
- Digital Signal Processors
- DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ06GS101-E/SO Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ64GS610-I/PF Microchip, 16bit Digital Signal Processor...
- dsPIC33FJ128MC804-I/PT Microchip, 16bit Digital Signal Processor...
- DSPIC30F6014A-30I/PF Microchip dsPIC30F 144 kB Flash 80-Pin TQFP
- TMS320VC5402PGE100 Texas Instruments TMS320VC5402, 16bit Digital...
- Microchip DSPIC30F6012A-30I/PT dsPIC30F 144 kB Flash, 64-Pin TQFP