Microchip PIC32MX575F512L-80I/PF, 32 bit PIC, PIC32MX Microcontroller, 80 MHz FLASH, 100-Pin TQFP
- RS Stock No.:
- 824-8941
- Mfr. Part No.:
- PIC32MX575F512L-80I/PF
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$17.68
(exc. GST)
$19.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 33 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 22 | $17.68 |
| 23 - 44 | $17.24 |
| 45 + | $17.00 |
*price indicative
- RS Stock No.:
- 824-8941
- Mfr. Part No.:
- PIC32MX575F512L-80I/PF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 83 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Height | 1.05mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MIPS32 | |
| ADCs | 16 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 83 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals No | ||
Width 14mm | ||
Height 1.05mm | ||
Length 14mm | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MIPS32 | ||
ADCs 16 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 5 | ||
PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers
Microcontroller Features
Peripherals Features
Related links
- Microchip 80 MHz 100-Pin TQFP
- Microchip PIC32MX575F512L-80I/PT 80 MHz 100-Pin TQFP
- Microchip PIC32MX795F512L-80I/PF 80 MHz 100-Pin TQFP
- Microchip PIC32MX795F512L-80V/PF 80 MHz 100-Pin TQFP
- Microchip 80 MHz 100-Pin TQFP
- Microchip PIC32MX695F512L-80I/PT 80 MHz 100-Pin TQFP
- Microchip PIC32MX795F512L-80I/PT 80 MHz 100-Pin TQFP
- Microchip PIC32MX460F512L-80I/PT 80 MHz 100-Pin TQFP
