Microchip PIC16F18346-I/GZ, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 20-Pin UQFN
- RS Stock No.:
- 177-2110
- Mfr. Part No.:
- PIC16F18346-I/GZ
- Brand:
- Microchip
This image is representative of the product range
Add 182 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 91 units)*
$176.72
(exc. GST)
$194.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 182 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 91 - 91 | $1.942 | $176.72 | - |
| 182 - 819 | $1.878 | $170.90 | 3% |
| 910 + | $1.816 | $165.26 | 6% |
*price indicative
- RS Stock No.:
- 177-2110
- Mfr. Part No.:
- PIC16F18346-I/GZ
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 18 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 17 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 18 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Minimum Supply Voltage 2.3V | ||
ADCs 17 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip PIC16F18346-I/GZ PIC16F18346 Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F18446 Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F18346 Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16F18346 Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F18346 Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F18446-I/GZ PIC16F18446 Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F18346-I/ML PIC16F18346 Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16F18346-I/P PIC16F18346 Microcontroller 28kB FLASH, 20-Pin PDIP
