Microchip ATTINY416-SN, 8 bit AVR, ATtiny416 Microcontroller, 20 MHz, 4kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 193-6235
- Mfr. Part No.:
- ATTINY416-SN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-6235
- Mfr. Part No.:
- ATTINY416-SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | AVR | |
| Series | ATtiny416 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 20 MHz | |
| Program Memory Size | 4 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| ADCs | 12 x 10 Bit | |
| Height | 2.35 mm | |
| Instruction Set Architecture | RISC | |
| Length | 13 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 3 | |
| RAM Size | 256 B | |
| Width | 7.6 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core AVR | ||
Series ATtiny416 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 20 MHz | ||
Program Memory Size 4 kB | ||
Program Memory Type FLASH | ||
Pin Count 20 | ||
Package Type SOIC | ||
ADCs 12 x 10 Bit | ||
Height 2.35 mm | ||
Instruction Set Architecture RISC | ||
Length 13 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 3 | ||
RAM Size 256 B | ||
Width 7.6 mm | ||
The ATtiny416 is a microcontroller using the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz and 4KB Flash, 256B SRAM and 128 bytes of EEPROM in a 24-pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and Advanced peripherals.
135 instructions
Hardware multiplier
Ultra Low Power (ULP)
Idle
Standby
Power Down
6 Channels Event System
Configurable Custom Logic (CCL)
12 Channel 10-bit ADC with Voltage Reference
8-bit Digital to Analog Converter (DAC)
Comparators
1x 12-bit Timers (TCD)
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging Interface (UPDI)
Operation Voltage: 1.8V – 5.5V
Related links
- Microchip ATTINY416-SN 4kB, 20-Pin SOIC
- Microchip ATTINY816-SN ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY3216-SN ATTINY3216 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY1606-SN ATTINY1606 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY461A-SU ATTINY461A Microcontroller 4kB FLASH, 20-Pin SOIC
- Renesas Electronics UPD78F9222CS-CAC-A UPD78 Microcontroller 20-Pin SDIP
- Microchip ATTINY1606 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY4313-SU ATTINY4313 Microcontroller 4kB FLASH, 20-Pin SOIC
