Microchip ATTINY816-SN, 8 bit AVR, ATTINY816 Microcontroller, 20 MHz, 8kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 193-6246
- Mfr. Part No.:
- ATTINY816-SN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.10
(exc. GST)
$17.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.61 | $16.10 |
*price indicative
- RS Stock No.:
- 193-6246
- Mfr. Part No.:
- ATTINY816-SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY816 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 12 | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 2.35mm | |
| Length | 13mm | |
| Width | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| ADCs | 12 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY816 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 12 | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 2.35mm | ||
Length 13mm | ||
Width 6mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
ADCs 12 x 10 Bit | ||
Related links
- Microchip ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY816-SFR ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY861A-PU ATTINY861A Microcontroller 8kB FLASH, 20-Pin PDIP
- Microchip 20 MHz 20-Pin SOIC
- Microchip ATTINY826-SU 20 MHz 20-Pin SOIC
- Microchip ATTINY2313-20SUR ATTINY2313 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY861A-SUR ATTINY861A Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY826-XU tinyAVR 2 Microcontroller 8kB FLASH, 20-Pin SSOP
