Renesas Electronics UPD78F9222CS-CAC-A, 8 bit 78K0S, UPD78 Microcontroller, 10 MHz, 4kB FLASH, 20-Pin SDIP
- RS Stock No.:
- 739-6951
- Mfr. Part No.:
- UPD78F9222CS-CAC-A
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 20 more to save -
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.98
(exc. GST)
$12.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $5.49 | $10.98 | - |
| 20 - 38 | $5.46 | $10.92 | - |
| 40 - 98 | $5.42 | $10.84 | 1% |
| 100 - 498 | $5.375 | $10.75 | 2% |
| 500 + | $5.34 | $10.68 | 2% |
*price indicative
- RS Stock No.:
- 739-6951
- Mfr. Part No.:
- UPD78F9222CS-CAC-A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | UPD78 | |
| Product Type | Microcontroller | |
| Package Type | SDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | 78K0S | |
| Data Bus Width | 8bit | |
| Interface Type | USB | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 10MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 2.8mm | |
| Width | 6.6mm | |
| Length | 17.57mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 4 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series UPD78 | ||
Product Type Microcontroller | ||
Package Type SDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core 78K0S | ||
Data Bus Width 8bit | ||
Interface Type USB | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 10MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 2.8mm | ||
Width 6.6mm | ||
Length 17.57mm | ||
Minimum Supply Voltage 2V | ||
ADCs 4 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- JP
78K0S Series 8-Bit Microcontrollers, Renesas Electronics
Related links
- Renesas Electronics UPD78F9212CS-CAB-A UPD78 Microcontroller 16-Pin SDIP
- Renesas Electronics R5F102A7GSP#30 4kB FLASH, 30-Pin LSSOP
- Renesas Electronics UPD78 Microcontroller 512 kB Flash, 128-Pin LQFP
- Renesas Electronics UPD78 Microcontroller 60 kB Flash, 64-Pin LQFP
- Renesas Electronics UPD78 Microcontroller 64 kB Flash, 44-Pin LQFP
- Renesas Electronics UPD78F0495GK-GAK-AX UPD78 Microcontroller 60kB FLASH, 80-Pin LQFP
- Renesas Electronics UPD78F0453GK-GAJ-AX UPD78 Microcontroller 64-Pin LQFP
- Microchip PIC16F1824-I/ST 4kB FLASH, 14-Pin TSSOP
