Microchip ATMEGA1609-AF, 8 bit AVR, ATmega Microcontroller, 20 MHz, 16kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 193-6175
- Mfr. Part No.:
- ATMEGA1609-AF
- Brand:
- Microchip
This image is representative of the product range
Add 1250 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$631.00
(exc. GST)
$694.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 250 - 1000 | $2.524 | $631.00 | - |
| 1250 + | $2.271 | $567.75 | 10% |
*price indicative
- RS Stock No.:
- 193-6175
- Mfr. Part No.:
- ATMEGA1609-AF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 6V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 41 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 16 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 6V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 41 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 16 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
Related links
- Microchip ATMEGA1609-AF megaAVR Microcontroller 16kB FLASH, 48-Pin TQFP
- Microchip ATMEGA164PA-AU megaAVR Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip megaAVR Microcontroller 16kB FLASH, 32-Pin QFN
- Microchip MegaAVR 0 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA1608-MF megaAVR Microcontroller 16kB FLASH, 32-Pin QFN
- Microchip ATMEGA1608 Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA1609 Microcontroller 16kB FLASH, 48-Pin UQFN
