Microchip ATMEGA164PA-AU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 127-8249
- Mfr. Part No.:
- ATMEGA164PA-AU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$13.38
(exc. GST)
$14.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $6.69 | $13.38 |
| 10 - 48 | $6.595 | $13.19 |
| 50 - 98 | $6.34 | $12.68 |
| 100 + | $6.10 | $12.20 |
*price indicative
- RS Stock No.:
- 127-8249
- Mfr. Part No.:
- ATMEGA164PA-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Interface Type | SPI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 32 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 10.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Interface Type SPI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 32 | ||
Maximum Operating Temperature 85°C | ||
Length 10.1mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 10.1mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Number of Timers 2 | ||
Automotive Standard No | ||
8-Bit PicoPower megaAVR Family Microcontrollers
Related links
- Microchip ATMEGA644PA-AU megaAVR Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA644A-AU megaAVR Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA1284P-AU megaAVR Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip ATMEGA1284-AU megaAVR Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip ATMEGA1609-AF megaAVR Microcontroller 16kB FLASH, 48-Pin TQFP
- Microchip megaAVR Microcontroller 16kB FLASH, 48-Pin TQFP
- Microchip megaAVR Microcontroller 16kB FLASH, 32-Pin QFN
- Microchip ATMEGA1608-MF megaAVR Microcontroller 16kB FLASH, 32-Pin QFN
