Microchip ATMEGA1608-MF, 8 bit AVR, ATmega Microcontroller, 20 MHz, 16kB FLASH, 32-Pin QFN
- RS Stock No.:
- 193-6171
- Mfr. Part No.:
- ATMEGA1608-MF
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$17.96
(exc. GST)
$19.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.796 | $17.96 |
*price indicative
- RS Stock No.:
- 193-6171
- Mfr. Part No.:
- ATMEGA1608-MF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 6V | |
| Number of Programmable I/Os | 27 | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 12 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 6V | ||
Number of Programmable I/Os 27 | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 5mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
ADCs 12 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip megaAVR Microcontroller 16kB FLASH, 32-Pin QFN
- Microchip megaAVR Microcontroller 32kB FLASH, 32-Pin QFN
- Microchip ATMEGA328-MU megaAVR Microcontroller 32kB FLASH, 32-Pin QFN
- Microchip ATMEGA328P-MN megaAVR Microcontroller 32kB FLASH, 32-Pin QFN
- Microchip megaAVR Microcontroller 16kB FLASH, 48-Pin TQFP
- Microchip ATMEGA1609-AF megaAVR Microcontroller 16kB FLASH, 48-Pin TQFP
- Microchip ATMEGA164PA-AU megaAVR Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA328P-MUR megaAVR Microcontroller 32kB FLASH, 32-Pin QFN
