STMicroelectronics STM32MP157AAA3, 32 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 650 MHz FLASH, 448-Pin
- RS Stock No.:
- 193-5397
- Mfr. Part No.:
- STM32MP157AAA3
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$31.63
(exc. GST)
$34.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 413 unit(s) shipping from 26 October 2026
Units | Per unit |
|---|---|
| 1 - 20 | $31.63 |
| 21 - 41 | $30.85 |
| 42 + | $30.37 |
*price indicative
- RS Stock No.:
- 193-5397
- Mfr. Part No.:
- STM32MP157AAA3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32MP1 | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 448 | |
| Device Core | ARM Cortex A7, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 650MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 176 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.32mm | |
| Length | 18.15mm | |
| Width | 18.15mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| ADCs | 2 x 16 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 29 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32MP1 | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 448 | ||
Device Core ARM Cortex A7, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 650MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 176 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.32mm | ||
Length 18.15mm | ||
Width 18.15mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
ADCs 2 x 16 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 29 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Related links
- STMicroelectronics ARM Cortex M4 650 MHz FLASH, 448-Pin LFBG
- STMicroelectronics ARM Cortex M4 800 MHz 448-Pin LFBGA
- STMicroelectronics STM32H750B-DK ARM Cortex M4 480 MHz
- STMicroelectronics ARM Cortex M4 800 MHz 354-Pin LFBGA
- STMicroelectronics STM32MP153AAA3 ARM Cortex M4 800 MHz, 32kB
- STMicroelectronics STM32MP153DAB1 ARM Cortex M4 800 MHz
- STMicroelectronics STM32MP157FAB1 ARM Cortex M4 800 MHz
- STMicroelectronics STM32MP157DAB1 ARM Cortex M4 800 MHz
