Renesas Electronics R5F524TAADFM#31, 32 bit RX, RX24T Microcontroller, 80 MHz, 256kB FLASH, 64-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 320 more to save 1%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$757.28

(exc. GST)

$832.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 160$4.733$757.28-
320 - 320$4.648$743.681%
480 - 960$4.565$730.403%
1120 - 2400$4.482$717.125%
2560 +$4.402$704.326%

*price indicative

RS Stock No.:
234-7142
Mfr. Part No.:
R5F524TAADFM#31
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX24T

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

CAN, I2C, SCI

Maximum Clock Frequency

80MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

2 x 8 Bit

Analogue Comparators

4

Maximum Power Dissipation Pd

570mW

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

10mm

Length

10mm

Height

1.7mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

12 x 12 Bit

Instruction Set Architecture

CISC

Number of Timers

2

Automotive Standard

No

The Renesas Electronics RX24T is a 32-bit microcontroller suited for dual inverter control that has a built-in floating-point unit that enables it to easily program complex inverter control algorithms. It is used for home appliances and office automation. It is capable of 153.6 DMIPS in operation at 80 MHz.

Fast interrupt

CISC Harvard architecture with 5-stage pipeline

Up to 6 communications channels

Up to 25 extended-function timers

Each (In a Pack of 2)
$7.005
Each (Supplied in a Tray)
$7.005
Each
$10.30
Each (Supplied in a Tray)
$10.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy