Renesas Electronics R7FS1JA783A01CFM#AA0, 32 bit ARM Cortex M23, S1JA Microcontroller, 48 MHz, 256kB FLASH, 64-Pin PLQP
- RS Stock No.:
- 181-2300
- Mfr. Part No.:
- R7FS1JA783A01CFM#AA0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-2300
- Mfr. Part No.:
- R7FS1JA783A01CFM#AA0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S1JA | |
| Product Type | Microcontroller | |
| Package Type | PLQP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 2 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | +105°C | |
| Width | 10.1mm | |
| Length | 10.1mm | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.4V | |
| Program Memory Type | FLASH | |
| ADCs | 17 x 16 Bit | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S1JA | ||
Product Type Microcontroller | ||
Package Type PLQP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 2 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature +105°C | ||
Width 10.1mm | ||
Length 10.1mm | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.4V | ||
Program Memory Type FLASH | ||
ADCs 17 x 16 Bit | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Renesas Electronics Microcontroller
The Renesas Electronics S1JA family type, PLQP package, surface mount, 64-pin 32-bit arm cortex-M23 core microcontroller has a maximum voltage rating of 5.5V. The microcontroller operates at a maximum speed of 48MHz and features 256kb ISP flash program memory, 32kb of SRAM. It has error correction code (ECC), flash area protection, ADC self-diagnosis function, clock frequency accuracy measurement circuit (CAC) and cyclic redundancy check (CRC) calculator safety features.
Features and Benefits
• 12-bit D/A converter
• 16-bit resolution A/D converter
• 2 4-bit Sigma-Delta A/D converter
• 8-bit D/A converter
• Capacitive touch sensing unit
• Data transfer modes such as single chip mode, USB boot mode
• General PWM timer 32-bit (GPT32)
• High speed on-chip oscillator
• On-chip power-on-reset (POR), voltage detector (LVD) and key interrupt function (KIF)
• One watchdog timer
• Operation temperature ranges between -40°C and 85°C
• Operational amplifier with configurable switches
• Serial interfaces - 4-channel CAN, 3-channel UART and 2-channel I2C
• Six general PWM timer 16-bit (GPT16)
• USB 2.0 full speed module
Applications
• Electronic equipment
• Low power
• Temperature sensor
Related links
- Renesas Electronics R7FS1JA783A01CFM#AA0 S1JA Microcontroller 256kB FLASH, 64-Pin PLQP
- Renesas Electronics R7FS3A6783A01CFL#AA0 S3A6 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030RCT6 STM32F030RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F030RCT6TR STM32F030RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F091RCT6 STM32F091RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F091RCT7 STM32F091RC Microcontroller 256kB FLASH, 64-Pin LQFP
- Silicon Labs EZR32LG230F256R69G-C0 EZR32LG Microcontroller 256kB FLASH, 64-Pin QFN
- STMicroelectronics STM32F091RC Microcontroller 256kB FLASH, 64-Pin LQFP
