Renesas Electronics R7FS3A6783A01CFL#AA0, 32 bit ARM Cortex M4, S3A6 Microcontroller, 48 MHz, 256kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 176-9648
- Mfr. Part No.:
- R7FS3A6783A01CFL#AA0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-9648
- Mfr. Part No.:
- R7FS3A6783A01CFL#AA0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S3A6 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.55mm | |
| Analogue Comparators | 2 | |
| Length | 7.1mm | |
| DACs | 2 x 8 Bit | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.6V | |
| Program Memory Type | FLASH | |
| ADCs | 14 x 14 Bit | |
| Number of Timers | 2 | |
| Instruction Set Architecture | DSP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S3A6 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.55mm | ||
Analogue Comparators 2 | ||
Length 7.1mm | ||
DACs 2 x 8 Bit | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.6V | ||
Program Memory Type FLASH | ||
ADCs 14 x 14 Bit | ||
Number of Timers 2 | ||
Instruction Set Architecture DSP | ||
Automotive Standard No | ||
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 Mhz.
256-KB code flash memory
32-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features
Related links
- Renesas Electronics R7FS3A6783A01CFL#AA0 S3A6 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics R7FS1JA783A01CFM#AA0 S1JA Microcontroller 256kB FLASH, 64-Pin PLQP
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG980F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG280F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG880F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG380F256-B-QFP100 EFM32WG Microcontroller 256kB FLASH, 100-Pin LQFP
