Renesas Electronics R7FS7G27H3A01CFC#AA0, 32 bit ARM Cortex M4, S7G2 Microcontroller, 240 MHz, 4MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 192-8164
- Mfr. Part No.:
- R7FS7G27H3A01CFC#AA0
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tray of 40 units)*
$1,285.48
(exc. GST)
$1,414.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 40 - 40 | $32.137 | $1,285.48 |
| 80 - 120 | $31.334 | $1,253.36 |
| 160 + | $30.852 | $1,234.08 |
*price indicative
- RS Stock No.:
- 192-8164
- Mfr. Part No.:
- R7FS7G27H3A01CFC#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S7G2 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 6 | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.4mm | |
| Length | 24.1mm | |
| Width | 24.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | DSP | |
| Program Memory Type | FLASH | |
| ADCs | 21 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S7G2 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 6 | ||
Maximum Operating Temperature 105°C | ||
Height 1.4mm | ||
Length 24.1mm | ||
Width 24.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture DSP | ||
Program Memory Type FLASH | ||
ADCs 21 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 6 | ||
- RS Stock No. 1928165
- Mfr. Part No. R7FS7G27H3A01CFC#AA0
- RS Stock No. 1928165P
- Mfr. Part No. R7FS7G27H3A01CFC#AA0
- RS Stock No. 2317758P
- Mfr. Part No. R7FA4E10D2CFM#AA0
- RS Stock No. 7862120
- Mfr. Part No. MK20DX256VLH7
Related links
- Renesas Electronics R7FS7G27H3A01CFC#AA0 Renesas Synergy S7 Microcontroller 4MB FLASH,
- Renesas Electronics R7FS7G27G3A01CFC#AA0 Renesas Synergy S7 Microcontroller 3MB FLASH,
- Renesas Electronics R7FS7G27H3A01CFB#AA0 S7G2 Microcontroller 4MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS7G27H2A01CBG#AC0 S7 Microcontroller 4MB FLASH, 176-Pin BGA
- Renesas Electronics R7FS5D97E3A01CFB#AA0 Renesas Synergy S5 Microcontroller 2MB FLASH,
- Renesas Electronics R7FS7G27H2A01CBD#AC0 S7G2 Microcontroller 4MB FLASH, 224-Pin BGA
- Renesas Electronics R7FS7G27G3A01CFP#AA0 S7 Microcontroller 3MB FLASH, 100-Pin LQFP
- Renesas Electronics S7 Microcontroller 3MB FLASH, 100-Pin LQFP










