Microchip, 32bit MIPS32, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 64-Pin QFN
- RS Stock No.:
- 177-9645
- Mfr. Part No.:
- PIC32MZ2048EFM064-I/MR
- Brand:
- Microchip
- RS Stock No.:
- 177-9645
- Mfr. Part No.:
- PIC32MZ2048EFM064-I/MR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MZ | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048 MB | |
| Maximum Frequency | 200MHz | |
| RAM Size | 512 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 4 | |
| Number of CAN Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 6 | |
| Number of I2C Channels | 4 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 9 x 9 x 0.85mm | |
| Width | 9mm | |
| ADCs | 24 x 12 bit | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 1 | |
| Height | 0.85mm | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Length | 9mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | MPU | |
| Automotive Standard | AEC-Q100 | |
| Number of Ethernet Channels | 1 | |
| Pulse Width Modulation | 1 (9 Channel) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MZ | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048 MB | ||
Maximum Frequency 200MHz | ||
RAM Size 512 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 4 | ||
Number of CAN Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of USART Channels 0 | ||
Number of UART Channels 6 | ||
Number of I2C Channels 4 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 9 x 9 x 0.85mm | ||
Width 9mm | ||
ADCs 24 x 12 bit | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 1 | ||
Height 0.85mm | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Length 9mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture MPU | ||
Automotive Standard AEC-Q100 | ||
Number of Ethernet Channels 1 | ||
Pulse Width Modulation 1 (9 Channel) | ||
- COO (Country of Origin):
- US
200 MHz/330 DMIPS, MIPS Warrior M-class core
DSP-enhanced core:
Four 64-bit accumulators
Single-cycle MAC, saturating and fractional math
Dual Panel Flash for live update support
FPU for fast single- and double-precision math
12-bit, 18 MSPS, 24-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB 2.0 Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Crypto Engine with a RNG for data encryption/decryption and authentication (AES, 3DES, SHA, MD5, and HMAC)
Temperature Range: - 40°C to 85°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip PIC32MZ Microcontroller 1.024 MB Flash, 64-Pin TQFP
- Microchip PIC32MX Microcontroller 128 kB Flash, 28-Pin QFN
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin QFN
- Microchip PIC32 Microcontroller 32 kB Flash, 28-Pin QFN
- Microchip PIC18 Microcontroller 64 kB Flash, 64-Pin QFN
- Microchip dsPIC33CK512MP60x Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip PIC24FJ Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip dsPIC33EPXXXMU806 Microcontroller 280kB FLASH, 64-Pin QFN
