Microchip PIC32MX570F512L-I/PT, 32 bit MIPS32, PIC32 Microcontroller, 50 MHz, 512kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 177-3889
- Mfr. Part No.:
- PIC32MX570F512L-I/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3889
- Mfr. Part No.:
- PIC32MX570F512L-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 32 bit | |
| Device Core | MIPS32 | |
| Series | PIC32 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 50 MHz | |
| Program Memory Size | 512 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 100 | |
| Package Type | TQFP | |
| ADCs | 48 x 10 Bit | |
| Analogue Comparators | 3 | |
| Automotive Standard | ISO/TS 16949 | |
| Height | 1.05 mm | |
| Instruction Set Architecture | C | |
| Length | 12 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.3 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 81 | |
| Number of Timers | 2 | |
| RAM Size | 64 kB | |
| Standards/Approvals | No | |
| Width | 12 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 32 bit | ||
Device Core MIPS32 | ||
Series PIC32 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 50 MHz | ||
Program Memory Size 512 kB | ||
Program Memory Type FLASH | ||
Pin Count 100 | ||
Package Type TQFP | ||
ADCs 48 x 10 Bit | ||
Analogue Comparators 3 | ||
Automotive Standard ISO/TS 16949 | ||
Height 1.05 mm | ||
Instruction Set Architecture C | ||
Length 12 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.3 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 81 | ||
Number of Timers 2 | ||
RAM Size 64 kB | ||
Standards/Approvals No | ||
Width 12 mm | ||
- COO (Country of Origin):
- US
MCU Core:
80MHz/105DMIPS, 32-bit MIPS M4K® Core
USB 2.0 On-The-Go Peripheral with integrated PHY
10/100 Ethernet MAC with MII/RMII Interfaces
2 x CAN2.0b modules with 1024 buffers
8 Dedicated DMA Channels for USB OTG, Ethernet, and CAN
5 Stage pipeline, Harvard architecture
MIPS16e mode for up to 40% smaller code size
Single cycle multiply and hardware divide unit
32 x 32-bit Core Registers
32 x 32-bit Shadow Registers
Fast context switch and interrupt response
MCU System Features:
512K Flash (plus 12K boot Flash)
128K RAM (can execute from RAM)
8 Channel General Hardware DMA Controller
Flash prefetch module with 256 Byte cache
Lock instructions or data in cache for fast access
Programmable vector interrupt controller
Related links
- Microchip PIC32MX5 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MK0512GPG064-I/PT PIC32MK Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MK0512MCJ064-I/PT PIC32MK Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MX795F512L-80V/PT PIC32MX7 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MK Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MX550F256H-I/PT PIC32MX5 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX530F128H-I/PT PIC32MX5 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32MX7 Microcontroller 512kB FLASH, 100-Pin TQFP
