Microchip PIC32MX795F512L-80V/PT, 32 bit MIPS32, PIC32 Microcontroller, 80 MHz, 512kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 177-3593
- Mfr. Part No.:
- PIC32MX795F512L-80V/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3593
- Mfr. Part No.:
- PIC32MX795F512L-80V/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 83 | |
| Maximum Operating Temperature | 105°C | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 12mm | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 2 | |
| ADCs | 16 x 10 Bit | |
| Instruction Set Architecture | C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 83 | ||
Maximum Operating Temperature 105°C | ||
Width 12mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 12mm | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 2 | ||
ADCs 16 x 10 Bit | ||
Instruction Set Architecture C | ||
MCU Core:
80MHz/105DMIPS, 32-bit MIPS M4K® Core
USB 2.0 On-The-Go Peripheral with integrated PHY
10/100 Ethernet MAC with MII/RMII Interfaces
2 x CAN2.0b modules with 1024 buffers
8 Dedicated DMA Channels for USB OTG, Ethernet, and CAN
5 Stage pipeline, Harvard architecture
MIPS16e mode for up to 40% smaller code size
Single cycle multiply and hardware divide unit
32 x 32-bit Core Registers
32 x 32-bit Shadow Registers
Fast context switch and interrupt response
MCU System Features:
512K Flash (plus 12K boot Flash)
128K RAM (can execute from RAM)
8 Channel General Hardware DMA Controller
Flash prefetch module with 256 Byte cache
Lock instructions or data in cache for fast access
Programmable vector interrupt controller
Related links
- Microchip PIC32MX795F512L-80V/PT PIC32MX7 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip 80 MHz 100-Pin TQFP
- Microchip 80 MHz 100-Pin TQFP
- Microchip PIC32MX795F512L-80V/PF 80 MHz 100-Pin TQFP
- Microchip PIC32MX795F512L-80I/PF 80 MHz 100-Pin TQFP
- Microchip PIC32MX7 Microcontroller 512kB FLASH, 121-Pin TFBGA
- Microchip PIC32MX7 Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC32MX5 Microcontroller 512kB FLASH, 100-Pin TQFP
