Microchip PIC32MK0512MCJ064-I/PT, 32 bit MIPS32, PIC32MK Microcontroller, 120 MHz, 512kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 215-5977
- Mfr. Part No.:
- PIC32MK0512MCJ064-I/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5977
- Mfr. Part No.:
- PIC32MK0512MCJ064-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MK | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 5 | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Length | 12mm | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Instruction Set Architecture | MIPS32 | |
| Number of Timers | 9 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MK | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 5 | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Length 12mm | ||
Width 12mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Instruction Set Architecture MIPS32 | ||
Number of Timers 9 | ||
Automotive Standard AEC-Q100 | ||
The Microchip PIC32MK family devices combine 32-Bit, 120Mhz performance with up to 1MB of ECC protected Flash memory, and a rich peripheral set targeting applications such as motor control, industrial control and Industrial Internet of Things (IIoT) and multi-channel CAN and CAN-FD applications. These devices feature 7x 12-Bit ADC's each operating at up to 3.75MSPS, which can be combined and sequenced to provide up to 25.4MSPS sampling rates! In addition, multiple OpAmps. comparators and DAC's are included as well.
120Mhz MIPS32 microAptiv MCU Core
7x 12-bit 3.75MSPS ADC Cores up to 18 analogue inputs
9 (Pairs) Motor Control PWM Timers
1x CAN-FD
Related links
- Microchip PIC32MK Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MK0512GPG064-I/PT PIC32MK Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MK0512MCJ048-I/Y8X PIC32MK Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32MK Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32MK0512MCJ048-I/7MX PIC32MK Microcontroller 512kB FLASH, 48-Pin UQFN
- Microchip PIC32MK Microcontroller 512kB FLASH, 48-Pin UQFN
- Microchip PIC32MK1024GPK100-I/PT PIC32MK Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC32MK1024MCM100-I/PT PIC32MK Microcontroller 1MB FLASH, 100-Pin TQFP
