Microchip ATSAMD20E17A-AU, 32 bit ARM Cortex M0+, ATSAMD Microcontroller, 48 MHz, 128kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 177-3714
- Mfr. Part No.:
- ATSAMD20E17A-AU
- Brand:
- Microchip
This image is representative of the product range
Add 65 more to save $1.56
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.32
(exc. GST)
$21.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $3.864 | $19.32 | - |
| 65 - 120 | $3.84 | $19.20 | $1.56 |
| 125 + | $3.80 | $19.00 | $8.00 |
*price indicative
- RS Stock No.:
- 177-3714
- Mfr. Part No.:
- ATSAMD20E17A-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAMD | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 52 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAMD | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 52 | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture ARM | ||
Number of Timers 1 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
Related links
- Microchip SAM D20 Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip ATSAMD20J18A-AU SAM D20 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip SAM D20 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip SAM D20 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMD20J18A-AUT SAM D20 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMD20E16A-MU SAM D20 Microcontroller 64kB FLASH, 32-Pin QFN
- Microchip SAM D20 Microcontroller 64kB FLASH, 32-Pin QFN
- Microchip ATSAMD21E17D-AZVAO SAM D21/DA1 ARM Microcontroller 128kB FLASH, 32-Pin TQFP
