Microchip ATSAMD20E16A-MU, 32 bit ARM Cortex M0+, ATSAMD Microcontroller, 48 MHz, 64kB FLASH, 32-Pin QFN
- RS Stock No.:
- 177-3697
- Mfr. Part No.:
- ATSAMD20E16A-MU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$17.67
(exc. GST)
$19.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $3.534 | $17.67 |
| 125 - 240 | $3.446 | $17.23 |
| 245 + | $3.392 | $16.96 |
*price indicative
- RS Stock No.:
- 177-3697
- Mfr. Part No.:
- ATSAMD20E16A-MU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAMD | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 52 | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 5mm | |
| Width | 5mm | |
| Minimum Supply Voltage | 1.62V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAMD | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 52 | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 5mm | ||
Width 5mm | ||
Minimum Supply Voltage 1.62V | ||
Number of Timers 1 | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip SAM D20 Microcontroller 64kB FLASH, 32-Pin QFN
- Microchip ATSAMD20E17A-AU SAM D20 Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip SAM D20 Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip ATSAMD20J18A-AUT SAM D20 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip SAM D20 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip SAM D20 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMD20J18A-AU SAM D20 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21E17A-MU SAM D21 Microcontroller 128kB FLASH, 32-Pin QFN
