Microchip ATSAMD20J18A-AUT, 32 bit ARM Cortex M0, ATSAM Microcontroller, 48 MHz, 256kB FLASH, 64-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$7,747.50

(exc. GST)

$8,523.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 6000$5.165$7,747.50-
7500 +$4.994$7,491.003%

*price indicative

RS Stock No.:
177-2792
Mfr. Part No.:
ATSAMD20J18A-AUT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATSAM

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Number of Programmable I/Os

52

Width

10mm

Standards/Approvals

No

Length

10mm

DACs

1 x 10 Bit

Analogue Comparators

2

Minimum Supply Voltage

1.63V

Number of Timers

1

Instruction Set Architecture

ARM

Automotive Standard

AEC-Q100

ADCs

20 x 12 Bit

Program Memory Type

FLASH

A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD20J18 is ideal for a wide range of home automation, consumer, metering, and industrial applications

It features:

256KB of flash and 32KB of SRAM

Up to 48MHz operating frequency

Six serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, eight 16-bit timer/counters, 32-bit Real Time clock and calendar, 16 PWM channels, one 20-channe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy