Microchip AT32UC3B1256-AUT, 32 bit AVR, AT32 Microcontroller, 60 MHz, 256kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 177-3676
- Mfr. Part No.:
- AT32UC3B1256-AUT
- Brand:
- Microchip
This image is representative of the product range
Add 63 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.08
(exc. GST)
$14.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $13.08 | - |
| 63 - 124 | $12.78 | 2% |
| 125 + | $12.59 | 3% |
*price indicative
- RS Stock No.:
- 177-3676
- Mfr. Part No.:
- AT32UC3B1256-AUT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT32 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | AVR | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 16 Bit | |
| Number of Programmable I/Os | 28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| ADCs | 6 x 10 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT32 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core AVR | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 16 Bit | ||
Number of Programmable I/Os 28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Length 7mm | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
ADCs 6 x 10 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- US
Related links
- Microchip AT32UC3B Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip AT32UC3B1512-Z1UT AT32UC3B Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip AT32UC3B Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip AT32UC3B Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip AT32UC3B0256-A2UT AT32UC3B Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip AT32UC3L0256-AUT 256kB FLASH, 48-Pin TQFP
- Microchip AT32UC3A1256-AUT AT32UC3A Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip ATSAMD20J18A-AUT SAM D20 Microcontroller 256kB FLASH, 64-Pin TQFP
