Microchip, 32 bit AVR, AT32 Microcontroller, 60 MHz, 512kB FLASH, 48-Pin QFN
- RS Stock No.:
- 177-3395
- Mfr. Part No.:
- AT32UC3B1512-Z1UT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-3395
- Mfr. Part No.:
- AT32UC3B1512-Z1UT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT32 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | AVR | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 16 bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| ADCs | 6 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT32 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core AVR | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 16 bit | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Height 900μm | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 1 | ||
ADCs 6 x 10 Bit | ||
Program Memory Type FLASH | ||
The high-performance, low-power 32-bit AVR RISC-based microcontroller combines 256KB flash memory, 32KB SRAM, full-speed (12MBps) USB Mini-host + device, and I2S. The MCU achieves 83 Dhrystone MIPS (DMIPS) at 60MHz and consumes only 23mA at 3.3 volts.
High Performance, Low Power 32-Bit Atmel ® AVR®Microcontroller
Compact Single-cycle RISC Instruction Set Including DSP Instruction Set
Read-Modify-Write Instructions and Atomic Bit Manipulation
Performing up to 1.39 DMIPS /MHz
Up to 83 DMIPS Running at 60MHz from Flash
Up to 46 DMIPS Running at 30MHz from Flash
MPU
Related links
- Microchip AT32UC3B1512-Z1UT AT32UC3B Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip AT32UC3B Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip AT32UC3B1256-AUT AT32UC3B Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip AT32UC3B0512-A2UT AT32UC3B Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MK Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip AT32UC3B Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AT32UC3B Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MK0512GPG048-I/7MX PIC32MK Microcontroller 512kB FLASH, 48-Pin QFN
