Microchip AT32UC3A1256-AUT, 32 bit AVR, AT32 Microcontroller, 66 MHz, 256kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 177-3628
- Mfr. Part No.:
- AT32UC3A1256-AUT
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 177-3628
- Mfr. Part No.:
- AT32UC3A1256-AUT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT32 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | AVR | |
| Data Bus Width | 32bit | |
| Interface Type | UART, SPI, 3 Wire, 2 Wire, CAN | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 66MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.3V | |
| DACs | 1 x 16 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 109 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT32 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core AVR | ||
Data Bus Width 32bit | ||
Interface Type UART, SPI, 3 Wire, 2 Wire, CAN | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 66MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.3V | ||
DACs 1 x 16 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 109 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Length 14mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip AT32UC3A Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip AT32UC3A1512-AUT AT32UC3A Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip AT32UC3A Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip AT32UC3A0256-ALUT AT32UC3A Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3B1256-AUT AT32UC3B Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip AT32UC3L0256-AUT 256kB FLASH, 48-Pin TQFP
- Microchip AT32UC3B Microcontroller 256kB FLASH, 48-Pin TQFP
