Microchip AT32UC3A0256-ALUT, 32 bit AVR32, AT32UC3A Microcontroller, 66 MHz, 256kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 127-6575
- Mfr. Part No.:
- AT32UC3A0256-ALUT
- Brand:
- Microchip
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$19.82
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 68 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $19.82 | - |
| 15 - 29 | $19.33 | 2% |
| 30 + | $19.02 | 4% |
*price indicative
- RS Stock No.:
- 127-6575
- Mfr. Part No.:
- AT32UC3A0256-ALUT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT32UC3A | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | AVR32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | UART, SPI, CAN, 3 Wire, 2 Wire | |
| Maximum Clock Frequency | 66MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Height | 1.45mm | |
| Length | 20.1mm | |
| Standards/Approvals | No | |
| Width | 20.1mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT32UC3A | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core AVR32 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type UART, SPI, CAN, 3 Wire, 2 Wire | ||
Maximum Clock Frequency 66MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Height 1.45mm | ||
Length 20.1mm | ||
Standards/Approvals No | ||
Width 20.1mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 8 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
32-Bit AVR UC3 Microcontrollers
Related links
- Microchip AT32UC3A Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A0512-ALUT AT32UC3A Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A3256-ALUT AT32UC3A3 Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A3 Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A1512-AUT AT32UC3A Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip AT32UC3A Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip AT32UC3A1256-AUT AT32UC3A Microcontroller 256kB FLASH, 100-Pin TQFP
