Microchip ATSAMD21J18A-AU, 32 bit ARM Cortex M0+, ATSAMD Microcontroller, 48 MHz, 256kB FLASH, 64-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 10%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$1,017.12

(exc. GST)

$1,118.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$6.357$1,017.12-
800 +$5.721$915.3610%

*price indicative

RS Stock No.:
177-3480
Mfr. Part No.:
ATSAMD21J18A-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATSAMD

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

DACs

1 x 10 Bit

Analogue Comparators

2

Number of Programmable I/Os

52

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

10mm

Length

10mm

Height

1.05mm

Minimum Supply Voltage

1.62V

Number of Timers

2

Automotive Standard

AEC-Q100

Instruction Set Architecture

ARM

ADCs

20 x 12 Bit

Program Memory Type

FLASH

Microchip Technology Microcontroller


The Microchip Technology ATSAMD family type, TQFP package, surface mount, 64-pin ARMCortex-M0 based 32-bit microcontroller. It has a maximum voltage rating of 3.63V. This microcontroller operates at a maximum speed of 48MHz and features 256kb ISP flash program memory and 32kb of internal SRAM.

Features and Benefits


• 12-channel direct memory access controller (DMAC)

• 16 external interrupt

• 350 kbps Digital-to-Analogue Converter (DAC)

• 52 programmable I/O lines

• Five 16-bit timer/counters

• Fully static operation

• On-chip 2-cycle multiplier

• One PWM channel

• One two-channel inter-ic sound (i2s) interface

• Operating temperature ranges between -40°C and 85°C

• Power-on reset and programmable brown-out detection

• Six serial communication modules (SERCOM)

• Six sleep modes- Idle, ADC noise reduction, power-save, power-down, standby and extended standby

• Three 24-bit timers/counters for control (TCC)

• Watchdog timer (WDT)

• Write/Erase cycles- 10,000 flash/100,000 EEPROM

Applications


• Consumer appliances

• Home automation

• Industrial

• Metering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy