Microchip ATSAMD21J18A-MU, 32 bit ARM Cortex M0+, ATSAMD Microcontroller, 48 MHz, 256kB FLASH, 64-Pin QFN
- RS Stock No.:
- 177-3481
- Mfr. Part No.:
- ATSAMD21J18A-MU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 260 units)*
$1,621.10
(exc. GST)
$1,783.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 260 left, ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 260 - 1040 | $6.235 | $1,621.10 |
| 1300 + | $6.029 | $1,567.54 |
*price indicative
- RS Stock No.:
- 177-3481
- Mfr. Part No.:
- ATSAMD21J18A-MU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAMD | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 52 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9mm | |
| Standards/Approvals | No | |
| Width | 9mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.62V | |
| ADCs | 20 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAMD | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 52 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9mm | ||
Standards/Approvals No | ||
Width 9mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.62V | ||
ADCs 20 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture ARM | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATSAMD21J18A-MU SAM D21 Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip SAM D21 Microcontroller 256kB FLASH, 48-Pin QFN
- Microchip SAM D21 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip ATSAMD21J18A-MZTVAO SAM D21/DA1 ARM Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip SAM D21 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip SAM D21 Microcontroller 128kB FLASH, 32-Pin QFN
- Microchip ATSAMD21J18A-AF SAM D21 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21J18A-AU SAM D21 Microcontroller 256kB FLASH, 64-Pin TQFP
