Microchip, 32 bit ARM Cortex M0+, ATSAMD Microcontroller, 48 MHz, 256kB FLASH, 48-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 3%

View bulk pricing options

Subtotal (1 tray of 250 units)*

$1,509.50

(exc. GST)

$1,660.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
250 - 1000$6.038$1,509.50-
1250 +$5.838$1,459.503%

*price indicative

RS Stock No.:
177-3477
Mfr. Part No.:
ATSAMD21G18A-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATSAMD

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

1 x 10 Bit

Number of Programmable I/Os

52

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

7mm

Length

7mm

Height

1.05mm

Minimum Supply Voltage

1.62V

Instruction Set Architecture

ARM

Number of Timers

2

Automotive Standard

AEC-Q100

ADCs

14 x 12 Bit

Program Memory Type

FLASH

Microchip Technology Microcontroller


The Microchip Technology ATSAMD family type, TQFP package, surface mount, 48-pin ARMCortex-M0 based 32-bit microcontroller. Its has a maximum voltage rating of 3.63V. The microcontroller operates at a maximum speed of 48MHz and features 256kb ISP flash program memory, 32kb of internal SRAM and 2kb of EEPROM.

Features and Benefits


• 12-channel direct memory access controller (DMAC)

• 16 external interrupt

• 32 x 8 general-purpose working registers

• 350 kbps Digital-to-Analogue Converter (DAC)

• 52 programmable I/O lines

• Five 16-bit timers/counters

• Full static operation

• On-chip 2-cycle multiplier

• One PWM channel

• One two-channel Inter-IC Sound (I2S) interface

• Operating temperature ranges between -40°C and 85°C

• Power-on reset and programmable brown-out detection

• Six serial communication modules (SERCOM)

• Six sleep modes- Idle, ADC noise reduction, power-save, power-down, standby and extended standby

• Three 24-bit timer/counters for control (TCC)

• Watchdog timer (WDT)

• Write/Erase cycles- 10,000 flash/100,000 EEPROM

Applications


• Consumer appliances

• Home automation

• Industrial

• Metering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy