Microchip ATSAM4S2CA-AU, 32 bit ARM Cortex M4, ATSAM Microcontroller, 120 MHz, 128kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 177-3462
- Mfr. Part No.:
- ATSAM4S2CA-AU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 90 units)*
$575.82
(exc. GST)
$633.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 90 - 360 | $6.398 | $575.82 |
| 450 + | $6.187 | $556.83 |
*price indicative
- RS Stock No.:
- 177-3462
- Mfr. Part No.:
- ATSAM4S2CA-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAM | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 79 | |
| DACs | 1 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Width | 14mm | |
| Minimum Supply Voltage | 1.62V | |
| Instruction Set Architecture | Harvard, RISC | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAM | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 79 | ||
DACs 1 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Width 14mm | ||
Minimum Supply Voltage 1.62V | ||
Instruction Set Architecture Harvard, RISC | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- CN
Related links
- Microchip ATSAM4S2CA-AU SAM4S Microcontroller 128kB FLASH, 100-Pin LQFP
- Microchip SAM4S Microcontroller 128kB FLASH, 64-Pin LQFP
- Microchip ATSAM4S2BA-AU SAM4S Microcontroller 128kB FLASH, 64-Pin LQFP
- Microchip ATSAM4SD32CA-AU SAM4S Microcontroller 2048kB FLASH, 100-Pin LQFP
- Microchip SAM4S Microcontroller 256kB FLASH, 48-Pin LQFP
- Microchip ATSAM4S4AA-AU SAM4S Microcontroller 256kB FLASH, 48-Pin LQFP
- Microchip SAM4E Microcontroller 1024kB FLASH, 100-Pin LQFP
- Microchip SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
