Microchip ATSAM4S4AA-AU, 16 bit ARM Cortex M4, Flash Microcontroller, 120 MHz, 256kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 215-3273
- Mfr. Part No.:
- ATSAM4S4AA-AU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$34.76
(exc. GST)
$38.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $6.952 | $34.76 |
| 65 - 120 | $6.808 | $34.04 |
| 125 + | $6.664 | $33.32 |
*price indicative
- RS Stock No.:
- 215-3273
- Mfr. Part No.:
- ATSAM4S4AA-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | Flash | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 34 | |
| Analogue Comparators | 1 | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 6 | |
| ADCs | 8 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series Flash | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 34 | ||
Analogue Comparators 1 | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 6 | ||
ADCs 8 x 12 Bit | ||
Related links
- Microchip SAM4S Microcontroller 256kB FLASH, 48-Pin LQFP
- Microchip SAM4S Microcontroller 128kB FLASH, 64-Pin LQFP
- Microchip ATSAM4SD32CA-AU SAM4S Microcontroller 2048kB FLASH, 100-Pin LQFP
- Microchip ATSAM4S2CA-AU SAM4S Microcontroller 128kB FLASH, 100-Pin LQFP
- Microchip ATSAM4S2BA-AU SAM4S Microcontroller 128kB FLASH, 64-Pin LQFP
- Microchip SAM4S Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F303CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L433CC Microcontroller 256kB FLASH, 48-Pin LQFP
