Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 7 kB Flash, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-2649
Mfr. Part No.:
PIC16F1578-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

512 B

Number of PWM Units

1 x 16 bit

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of USART Channels

1

Dimensions

7.5 x 5.6 x 1.85mm

Length

7.5mm

ADCs

12 x 10 bit

Width

5.6mm

Height

1.85mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (4 x 16 bit)

COO (Country of Origin):
TH
PIC16(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver four 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator) and Analog (ADCs, Comparator and DAC) can be configured for closed loop feedback control or other application needs.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
High Endurance Flash memory in lower byte of last 128 addresses of Program Memory (100,000 Writes min.)
Internal clock speeds from 31kHz to 32MHz
4x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
8 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy