Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 20-Pin SSOP
- RS Stock No.:
- 175-3156
- Mfr. Part No.:
- PIC16F1619-E/SS
- Brand:
- Microchip
- RS Stock No.:
- 175-3156
- Mfr. Part No.:
- PIC16F1619-E/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1024 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| ADCs | 12 x 10 bit | |
| Length | 7.5mm | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Dimensions | 7.5 x 5.6 x 1.85mm | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Number of LIN Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1024 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of USART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
ADCs 12 x 10 bit | ||
Length 7.5mm | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Dimensions 7.5 x 5.6 x 1.85mm | ||
Width 5.6mm | ||
Height 1.85mm | ||
Number of LIN Channels 1 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Enhanced Mid-Range Core, Internal 32MHz oscillator
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Complementary Waveform Generator (CWG):
Zero Cross Detection (ZCD)
CRC: 16-bit with DMA
Math Accelerator
Angular Timer
Window Watchdog Timer (WWDT)
High Current Source/Sink: 2 x 100mA I/O
Power-On Reset (POR), Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Related links
- Microchip PIC16F Microcontroller 14 kB Flash, 20-Pin SSOP
- Microchip PIC16F Microcontroller 14 kB Flash, 14-Pin PDIP
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SSOP
- Microchip PIC16F Microcontroller 28 kB Flash, 20-Pin SSOP
- Microchip PIC16F Microcontroller 28 kB Flash, 28-Pin SSOP
- Microchip PIC16F Microcontroller 7 kB Flash, 20-Pin SSOP
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin SSOP
- Microchip PIC16F Microcontroller 16384 words Flash, 28-Pin SSOP
