Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2109
Mfr. Part No.:
PIC16F18346-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of I2C Channels

2

Number of USART Channels

1

Pulse Width Modulation

1 (2 x 10 bit)

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

7.5mm

ADCs

17 x 10 bit

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Dimensions

7.5 x 5.6 x 1.85mm

COO (Country of Origin):
TH
PIC16F18344 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
4x Capture, Compare, PWM (CCP)
2x Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
17 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
SPI/I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
4x 8-bit Timers (TMR0/TMR2)
3x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy