Microchip PIC24F16KA302-I/ML, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 16kB FLASH, 28-Pin QFN
- RS Stock No.:
- 177-2550
- Mfr. Part No.:
- PIC24F16KA302-I/ML
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-2550
- Mfr. Part No.:
- PIC24F16KA302-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Interface Type | MSSP | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Expanded Memory Size | 64MB | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 13 x 12 Bit | |
| Instruction Set Architecture | Modified Harvard | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Interface Type MSSP | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Expanded Memory Size 64MB | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 13 x 12 Bit | ||
Instruction Set Architecture Modified Harvard | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
16-bit Microcontroller featuring eXtreme Low Power consumption, integrated analog functions such as 12-bit ADC, 8-bit DAC and Op Amps in low pin count packages. The devices also offer flexible Capture/Compare/PWM modules, Configurable Logic Cell and options for both 3V and 5V applications.
Operating voltage:
PIC24FV products support 2.0V-5.5V operation
PIC24F products support 1.8V-3.6V operation
Typical XLP specifications include:
25nA Sleep mode
700nA Real Time Clock & Calendar operation in Sleep modes
500nA Watch Dog Timer operation in Sleep modes
512 Bytes of Data EEPROM
Other Low Power Specifications include:
Ultra Low-Power wake-up from Sleep
Power Modes: Run, Doze, Idle, Sleep, Low-Voltage Sleep
System Supervisors: Low Power BOR, WDT, INT0 and RTCC
Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
CPU:
Up to 16 MIPS performance
Single Cycle Instruction ExecutionComparator
Related links
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC24F32KA302-I/ML PIC24F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC24F16KA102-I/SS PIC24F Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24F16KM202-I/SP PIC24F Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip PIC24F16KM202-I/SO PIC24F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip PIC24F Microcontroller 32kB FLASH, 28-Pin QFN
