Microchip, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 16kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 177-2518
- Mfr. Part No.:
- PIC24F16KM202-I/SP
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$28.76
(exc. GST)
$31.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 85 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.752 | $28.76 |
*price indicative
- RS Stock No.:
- 177-2518
- Mfr. Part No.:
- PIC24F16KM202-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Interface Type | MSSP | |
| Program Memory Size | 16kB | |
| DACs | 2 x 8 Bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.37mm | |
| Height | 3.81mm | |
| Length | 35.56mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 19 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Modified Harvard | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Interface Type MSSP | ||
Program Memory Size 16kB | ||
DACs 2 x 8 Bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Width 7.37mm | ||
Height 3.81mm | ||
Length 35.56mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 19 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Modified Harvard | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC24F16KM202-I/SP PIC24F Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC24F16KM202-I/SO PIC24F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC24F16KA302-I/ML PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC24F16KA102-I/SS PIC24F Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
