Microchip PIC24F16KM202-I/SO, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 16kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 177-2510
- Mfr. Part No.:
- PIC24F16KM202-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.50
(exc. GST)
$28.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.10 | $25.50 | - |
| 10 - 10 | $4.978 | $24.89 | 2% |
| 15 + | $4.902 | $24.51 | 3% |
*price indicative
- RS Stock No.:
- 177-2510
- Mfr. Part No.:
- PIC24F16KM202-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Interface Type | MSSP | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| DACs | 2 x 8 Bit | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 6MB | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 17.9mm | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Modified Harvard | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 19 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Interface Type MSSP | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
DACs 2 x 8 Bit | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 6MB | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 17.9mm | ||
Width 7.5mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture Modified Harvard | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 19 x 12 Bit | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC24F16KM202-I/SP PIC24F Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip PIC24F16KA102-I/SS PIC24F Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24F16KA302-I/ML PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC24F16KA101-I/SO PIC24F Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC24FV16KM202-I/SO PIC24FV Microcontroller 16kB FLASH, 28-Pin SOIC
