Microchip, 8bit, ATmega Microcontroller, 20MHz, 32 kB Flash, 48-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-7186
Mfr. Part No.:
ATmega3209-MFR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

4.096 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

4

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

6 x 6 x 0.5mm

ADCs

16 x 10 bit

Height

0.5mm

Length

6mm

Width

6mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
US
The ATmega3209 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 32Kb Flash, 4Kb SRAM and 256 b of EEPROM in 48-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.

8-bit high-performance AVR RISC CPU
Hardware multiplier
Three sleep modes:
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Analog Features
16 Channel 10-bit ADC with Voltage Reference
Analog Comparator (AC)
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
5x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Communication
SPI / I2C / USART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy