NXP MK22FN128VMP10, 32 bit ARM Cortex M4, Kinetis K2x Microcontroller, 100 MHz, 128kB FLASH, 64-Pin MAPBGA

This image is representative of the product range

Get a bulk buy discount

Add 1280 more to save 2%

View bulk pricing options

Subtotal (1 tray of 640 units)*

$4,315.52

(exc. GST)

$4,746.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
640 - 640$6.743$4,315.52-
1280 - 1920$6.574$4,207.362%
2560 +$6.473$4,142.724%

*price indicative

RS Stock No.:
172-7795
Mfr. Part No.:
MK22FN128VMP10
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Kinetis K2x

Product Type

Microcontroller

Package Type

MAPBGA

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

100MHz

RAM Size

24kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

40

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, REACH

Length

5mm

Height

1.2mm

Width

5mm

Minimum Supply Voltage

1.71V

Number of Timers

5

Program Memory Type

FLASH

ADCs

2 x 16 Bit

Instruction Set Architecture

MCU

Kinetis K2x Series Microcontrollers


The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy