STMicroelectronics STM32F410RBT6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 100 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 914-8158
- Mfr. Part No.:
- STM32F410RBT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$14.29
(exc. GST)
$15.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 904 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $7.145 | $14.29 |
*price indicative
- RS Stock No.:
- 914-8158
- Mfr. Part No.:
- STM32F410RBT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F4 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Number of Programmable I/Os | 50 | |
| Maximum Power Dissipation Pd | 435mW | |
| Height | 1.45mm | |
| DACs | 1 x 12 Bit | |
| Length | 10mm | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F4 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals No | ||
Number of Programmable I/Os 50 | ||
Maximum Power Dissipation Pd 435mW | ||
Height 1.45mm | ||
DACs 1 x 12 Bit | ||
Length 10mm | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Number of Timers 4 | ||
STM32F410 Microcontrollers, STMicroelectronics
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F410RB Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK22FN128VLH10 K22F Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP K22F Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK22FN128VMP10 100 MHz 64-Pin MAPBGA
- STMicroelectronics STM32F302RBT6 STM32F302RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F302RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F373RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F401RB Microcontroller 128kB FLASH, 64-Pin LQFP
