Microchip AT32UC3A3256-ALUT, 32 bit AVR32, AT32UC3A3 Microcontroller, 84 MHz, 256kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 170-4270
- Mfr. Part No.:
- AT32UC3A3256-ALUT
- Brand:
- Microchip
This image is representative of the product range
Add 120 more to save $71.28
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$1,424.40
(exc. GST)
$1,566.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 60 | $23.74 | $1,424.40 | - |
| 120 - 180 | $23.146 | $1,388.76 | $71.28 |
| 240 + | $22.79 | $1,367.40 | $228.00 |
*price indicative
- RS Stock No.:
- 170-4270
- Mfr. Part No.:
- AT32UC3A3256-ALUT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT32UC3A3 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | AVR32 | |
| Data Bus Width | 32bit | |
| Interface Type | 2 Wire, 3 Wire, CAN, SPI, UART | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 84MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Height | 1.45mm | |
| Length | 20.1mm | |
| Width | 20.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT32UC3A3 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core AVR32 | ||
Data Bus Width 32bit | ||
Interface Type 2 Wire, 3 Wire, CAN, SPI, UART | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 84MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Height 1.45mm | ||
Length 20.1mm | ||
Width 20.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- US
32-Bit AVR UC3 Microcontrollers
Related links
- Microchip AT32UC3A3256-ALUT AT32UC3A3 Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A0256-ALUT AT32UC3A Microcontroller 256kB FLASH, 144-Pin LQFP
- Atmel AT32UC3A3256-ALUT AT32 256 kB Flash, 144-Pin LQFP
- Microchip AT32UC3A0512-ALUT AT32UC3A Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip ATSAM3X8EA-AU SAM3X Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip SAM3U Microcontroller 256kB FLASH, 144-Pin LQFP
